Part Details for HER601GA0 by Taiwan Semiconductor
Overview of HER601GA0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HER601GA0
HER601GA0 CAD Models
HER601GA0 Part Data Attributes
|
HER601GA0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER601GA0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for HER601GA0
This table gives cross-reference parts and alternative options found for HER601GA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER601GA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER601GHB0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | HER601GA0 vs HER601GHB0G |
FR601G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Jinan Gude Electronic Device Co Ltd | HER601GA0 vs FR601G |
HER601GR0G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | Taiwan Semiconductor | HER601GA0 vs HER601GR0G |
FR601G | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | JGD Semiconductors Co Ltd | HER601GA0 vs FR601G |