Part Details for HER501G by Uniohm Corp
Overview of HER501G by Uniohm Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER501G
HER501G CAD Models
HER501G Part Data Attributes
|
HER501G
Uniohm Corp
Buy Now
Datasheet
|
Compare Parts:
HER501G
Uniohm Corp
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNIOHM CORP | |
Part Package Code | DO-27 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HER501G
This table gives cross-reference parts and alternative options found for HER501G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER501G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER501U27 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER501G vs HER501U27 |
BY500-50 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | HER501G vs BY500-50 |
HER501GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501G vs HER501GP-TP-HF |
HER501G-H | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER501G vs HER501G-H |
HER501GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501G vs HER501GP-AP-HF |
HER501H36-2 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER501G vs HER501H36-2 |
HER501H36-1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER501G vs HER501H36-1 |
HER501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-27, | Rugao Dachang Electronics Co Ltd | HER501G vs HER501 |
FR501-BP | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER501G vs FR501-BP |
HER501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 | Uniohm Corp | HER501G vs HER501 |