Part Details for HER501H36-2 by Rectron Semiconductor
Overview of HER501H36-2 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HER501H36-2
HER501H36-2 CAD Models
HER501H36-2 Part Data Attributes
|
HER501H36-2
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HER501H36-2
Rectron Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for HER501H36-2
This table gives cross-reference parts and alternative options found for HER501H36-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER501H36-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER501GP-AP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501H36-2 vs HER501GP-AP-HF |
HER501GP-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501H36-2 vs HER501GP-TP-HF |
HER501H36-1 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER501H36-2 vs HER501H36-1 |
HER501-BP | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | HER501H36-2 vs HER501-BP |
HER501 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | HER501H36-2 vs HER501 |
HER501-TP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501H36-2 vs HER501-TP-HF |
FR501GP-BP-HF | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Micro Commercial Components | HER501H36-2 vs FR501GP-BP-HF |
FR501G | Rectifier Diode, | EIC Semiconductor Inc | HER501H36-2 vs FR501G |
HER501H31 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | HER501H36-2 vs HER501H31 |
SB550 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | HER501H36-2 vs SB550 |