Part Details for HER102S by Yangzhou Yangjie Electronics Co Ltd
Overview of HER102S by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER102S
HER102S CAD Models
HER102S Part Data Attributes
|
HER102S
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER102S
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER102S
This table gives cross-reference parts and alternative options found for HER102S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER102S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1BLHM2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER102S vs ES1BLHM2G |
FH2 | Rectifier Diode, | Surge Components Inc | HER102S vs FH2 |
G1BFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HER102S vs G1BFSF2 |
ES1BF | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | HER102S vs ES1BF |
RGP10BZ | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | HER102S vs RGP10BZ |
HS1BLRVG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER102S vs HS1BLRVG |
GF1B/17-GSI-T70 | Rectifier Diode, | Taitron Components Inc | HER102S vs GF1B/17-GSI-T70 |
FS1B | Rectifier Diode, | Surge Components Inc | HER102S vs FS1B |
ES1BLHRFG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | HER102S vs ES1BLHRFG |
US1B | Rectifier Diode, | Continental Device India Ltd | HER102S vs US1B |