-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0091
|
Newark | Ic Shift Reg Rohs Compliant: Yes |Nexperia HEF4894BTT-Q100,11 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8990 | Buy Now |
DISTI #
1727-HEF4894BTT-Q100,11TR-ND
|
DigiKey | IC SHIFT REGISTER 12ST 20TSSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7456 / $0.7892 | Buy Now |
DISTI #
HEF4894BTT-Q100,11
|
Avnet Americas | Shift Register Single 12-Bit Serial to Serial/Parallel 20-Pin TSSOP T/R - Tape and Reel (Alt: HEF4894BTT-Q100,11) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7397 / $0.8828 | Buy Now |
DISTI #
771-EF4894BTTQ10011
|
Mouser Electronics | Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 RoHS: Compliant | 0 |
|
$0.7530 / $1.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.7750 | Buy Now |
DISTI #
HEF4894BTT-Q100,11
|
Avnet Silica | Shift Register Single 12-Bit Serial to Serial/Parallel 20-Pin TSSOP T/R (Alt: HEF4894BTT-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF4894BTT-Q100,11
|
EBV Elektronik | Shift Register Single 12-Bit Serial to Serial/Parallel 20-Pin TSSOP T/R (Alt: HEF4894BTT-Q100,11) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4894BTT-Q100,11
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4894BTT-Q100,11
Nexperia
HEF4894B-Q100 - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP2 | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 14 MHz |
This table gives cross-reference parts and alternative options found for HEF4894BTT-Q100,11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BTT-Q100,11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BTT,112 | HEF4894B - 12-stage shift-and-store register LED driver TSSOP2 20-Pin | NXP Semiconductors | HEF4894BTT-Q100,11 vs HEF4894BTT,112 |
HEF4894BTT | LED Driver | Nexperia | HEF4894BTT-Q100,11 vs HEF4894BTT |
HEF4894BTT-Q100 | LED Driver | Nexperia | HEF4894BTT-Q100,11 vs HEF4894BTT-Q100 |
HEF4894BTT | IC LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Display Driver | NXP Semiconductors | HEF4894BTT-Q100,11 vs HEF4894BTT |
HEF4894BTT,112 | HEF4894B - 12-stage shift-and-store register LED driver@en-us TSSOP2 20-Pin | Nexperia | HEF4894BTT-Q100,11 vs HEF4894BTT,112 |
HEF4894BTT,118 | HEF4894B - 12-stage shift-and-store register LED driver TSSOP2 20-Pin | NXP Semiconductors | HEF4894BTT-Q100,11 vs HEF4894BTT,118 |