Part Details for HEF4894BTT,118 by NXP Semiconductors
Overview of HEF4894BTT,118 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for HEF4894BTT,118
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4894BTT,118-ND
|
DigiKey | NOW NEXPERIA HEF4894BTT - 12-STA Min Qty: 480 Container: Bulk MARKETPLACE PRODUCT |
3020 In Stock |
|
$0.6300 | Buy Now |
|
Rochester Electronics | HEF4894BTT - 12-STAGE SHIFT-AND-STORE REGISTER, LED DRIVER, RoHS: Compliant Status: Active Min Qty: 1 | 3020 |
|
$0.5374 / $0.6322 | Buy Now |
DISTI #
SMC-HEF4894BTT,118
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2326 |
|
RFQ |
Part Details for HEF4894BTT,118
HEF4894BTT,118 CAD Models
HEF4894BTT,118 Part Data Attributes
|
HEF4894BTT,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4894BTT,118
NXP Semiconductors
HEF4894B - 12-stage shift-and-store register LED driver TSSOP2 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT360-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 5 MHz |
Alternate Parts for HEF4894BTT,118
This table gives cross-reference parts and alternative options found for HEF4894BTT,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4894BTT,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4894BTT | LED Driver | Nexperia | HEF4894BTT,118 vs HEF4894BTT |
HEF4894BTT | IC LED DISPLAY DRIVER, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Display Driver | NXP Semiconductors | HEF4894BTT,118 vs HEF4894BTT |
935283158118 | LED Driver, 12-Segment, PDSO20 | Nexperia | HEF4894BTT,118 vs 935283158118 |