Drivers And Interfaces
HEF4894BP/S411,112
Description: HEF4894B - 12-stage shift-and-store register LED driver DIP 20-Pin

Overview of HEF4894BP/S411,112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HS4114 Renesas Electronics Corporation Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±3.5% RH
HS4111 Renesas Electronics Corporation Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.5% RH
HS4112 Renesas Electronics Corporation Relative Humidity and Temperature Sensor with Hydrophobic Membrane, Analog Output, ±1.8% RH

CAD Models for HEF4894BP/S411,112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4894BP/S411,112 by Nexperia

HEF4894BP/S411,112
Nexperia
-
-
Part Life Cycle Code
Obsolete
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, MS-001, SOT146-1, SC-603, DIP-20
Pin Count
20
Manufacturer Package Code
SOT146-1
Want to compare parts?
  1. HEF4894BP/S411,112
    Nexperia
    HEF4894B - 12-stage shift-and-store register LED driver DIP 20-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4894BP/S411,112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4894BP/S411,112 by Nexperia

Select Manufacturer
Which Manufacturer of HEF4894BP/S411,112 would you like to use for your alert(s)?
  • Please alert me when HEF4894BP/S411,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4894BP/S411,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4894BP/S411,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4894BP/S411,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4894BP/S411,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4894BP/S411,112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: