Drivers And Interfaces
HEF4794BP,112
NXP Semiconductors
Description: HEF4794B - 8-stage shift-and-store register LED driver DIP 16-Pin

Overview of HEF4794BP,112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HEF4794BP,112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HEF4794BP,112 by NXP Semiconductors

HEF4794BP,112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
PLASTIC, SOT-38Z, DIP-16
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Additional Feature
COMMON-ANODE
Data Input Mode
SERIAL
Display Mode
SEGMENT
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.09 mm
Multiplexed Display Capability
NO
Number of Functions
1
Number of Segments
8
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.06 mm
Supply Voltage-Max
15 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
10 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
fmax-Min
5 MHz
Want to compare parts?
  1. HEF4794BP,112
    NXP Semiconductors
    HEF4794B - 8-stage shift-and-store register LED driver DIP 16-Pin
    VS

Alternate Parts for HEF4794BP,112

This table gives cross-reference parts and alternative options found for HEF4794BP,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4794BP,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HEF4794BPN IC LED DISPLAY DRIVER, PDIP16, PLASTIC, SOT-38Z, DIP-16, Display Driver NXP Semiconductors HEF4794BP,112 vs HEF4794BPN
Part Number Description Manufacturer Compare
NSI45020AT1G LED Driver, Constant Current Regulator, 20 mA, 45 V, SOD-123 2 LEAD, 3000-REEL onsemi HEF4794BP,112 vs NSI45020AT1G
NSV45020AT1G LED Driver, Constant Current Regulator, 20 mA, 45 V, 3000-REEL, Automotive Qualified onsemi HEF4794BP,112 vs NSV45020AT1G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HEF4794BP,112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HEF4794BP,112 by NXP Semiconductors

  • Please alert me when HEF4794BP,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HEF4794BP,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HEF4794BP,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HEF4794BP,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HEF4794BP,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HEF4794BP,112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: