Part Details for HEF4555BP,652 by NXP Semiconductors
Overview of HEF4555BP,652 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4555BP,652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HEF4555BP - Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9385 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for HEF4555BP,652
HEF4555BP,652 CAD Models
HEF4555BP,652 Part Data Attributes:
|
HEF4555BP,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4555BP,652
NXP Semiconductors
HEF4555B - 1-of-4 decoder/demultiplexer DIP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, SOT-38-1, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT38-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 4000/14000/40000 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 21.6 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 295 ns | |
Propagation Delay (tpd) | 230 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4555BP,652
This table gives cross-reference parts and alternative options found for HEF4555BP,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4555BP,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4555BP | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HEF4555BP,652 vs HEF4555BP |
MC14555BCP | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | HEF4555BP,652 vs MC14555BCP |
SCL4555BE | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDIP16 | R & E International Inc | HEF4555BP,652 vs SCL4555BE |
CD4555BD3 | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4555BP,652 vs CD4555BD3 |
5962R9667301VEC | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | Renesas Electronics Corporation | HEF4555BP,652 vs 5962R9667301VEC |
7704701EA | Decoder/Driver, 4000/14000/40000 Series, CMOS, CDIP16 | Harris Semiconductor | HEF4555BP,652 vs 7704701EA |
HEF4555BDB | IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | HEF4555BP,652 vs HEF4555BDB |
933282560652 | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, SOT-38-1, DIP-16 | NXP Semiconductors | HEF4555BP,652 vs 933282560652 |
CD4555BD | 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP16, HERMATIC SEALED, CERAMIC, DIP-16 | Texas Instruments | HEF4555BP,652 vs CD4555BD |
SCL4555BC | Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, CDIP16 | R & E International Inc | HEF4555BP,652 vs SCL4555BC |