-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monostable Multivibrator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4528BT
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4528BT
Nexperia
Monostable Multivibrator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1989-06-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 305 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4528BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4528BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4528BT,112 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEC4528BT,112 |
HEF4528BT,653 | HEF4528B - Dual monostable multivibrator SOP 16-Pin | NXP Semiconductors | HEF4528BT vs HEF4528BT,653 |
933373260653 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs 933373260653 |
935226110118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs 935226110118 |
HEC4528BT,118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEC4528BT,118 |
HEC4528BT | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEC4528BT |
HEF4528BTD | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SO-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEF4528BTD |
933373260652 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT vs 933373260652 |
933373260653 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT vs 933373260653 |