Part Details for HEF4528BT by NXP Semiconductors
Overview of HEF4528BT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4528BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Monostable Multivibrator Dual-Element -40��C 85��C 16-Pin SO / Dual monostable multivibrator | 1109 |
|
RFQ |
Part Details for HEF4528BT
HEF4528BT CAD Models
HEF4528BT Part Data Attributes
|
HEF4528BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4528BT
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-14, Prescaler/Multivibrator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-14 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | RETRIGGERABLE | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Moisture Sensitivity Level | 1 | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 305 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4528BT
This table gives cross-reference parts and alternative options found for HEF4528BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4528BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEC4528BT,112 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEC4528BT,112 |
HEF4528BT,653 | HEF4528B - Dual monostable multivibrator SOP 16-Pin | NXP Semiconductors | HEF4528BT vs HEF4528BT,653 |
933373260653 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs 933373260653 |
935226110118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs 935226110118 |
HEC4528BT,118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEC4528BT,118 |
HEC4528BT | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEC4528BT |
HEF4528BTD | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-108, SO-14, Prescaler/Multivibrator | NXP Semiconductors | HEF4528BT vs HEF4528BTD |
933373260652 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT vs 933373260652 |
933373260653 | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDSO16 | Nexperia | HEF4528BT vs 933373260653 |
HEF4528BT | Monostable Multivibrator | Nexperia | HEF4528BT vs HEF4528BT |