There are no models available for this part yet.
Overview of HEF4517BPB by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for HEF4517BPB by NXP Semiconductors
Part Data Attributes for HEF4517BPB by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUTS ALSO AVAILABLE AT 16TH, 32ND AND 48TH STAGE OF THE SHIFT REGISTER
|
Count Direction
|
RIGHT
|
Family
|
4000/14000/40000
|
JESD-30 Code
|
R-PDIP-T16
|
Length
|
21.6 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
SERIAL IN SERIAL OUT
|
Number of Bits
|
64
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
440 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.7 mm
|
Supply Voltage-Max (Vsup)
|
15 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
2 MHz
|
Alternate Parts for HEF4517BPB
This table gives cross-reference parts and alternative options found for HEF4517BPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4517BPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4517BDMSR | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 | Intersil Corporation | HEF4517BPB vs CD4517BDMSR |
HEF4517BDF | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | HEF4517BPB vs HEF4517BDF |
CD4517BF | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4517BPB vs CD4517BF |
SCL4517BC | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | R & E International Inc | HEF4517BPB vs SCL4517BC |
5962R9666801VEX | 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | HEF4517BPB vs 5962R9666801VEX |
CD4517BFMSR | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4517BPB vs CD4517BFMSR |
HEF4517BD | IC 4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, CERDIP-16, Shift Register | NXP Semiconductors | HEF4517BPB vs HEF4517BD |
CD4517BF3A | CMOS Dual 64-Stage Static Shift Register 16-CDIP -55 to 125 | Texas Instruments | HEF4517BPB vs CD4517BF3A |
CD4517BEE4 | CMOS Dual 64-Stage Static Shift Register 16-PDIP -55 to 125 | Texas Instruments | HEF4517BPB vs CD4517BEE4 |
CD4517BD3 | Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, True Output, CMOS, CDIP16 | Harris Semiconductor | HEF4517BPB vs CD4517BD3 |