Part Details for HEF4104BT,653 by NXP Semiconductors
Overview of HEF4104BT,653 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for HEF4104BT,653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HEF4104BT,653-954-ND
|
DigiKey | NEXPERIA HEF4104BT - BUS DRIVER, Min Qty: 827 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1650 In Stock |
|
$0.3600 | Buy Now |
|
Rochester Electronics | HEF4104BT - Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 1650 |
|
$0.3116 / $0.3666 | Buy Now |
Part Details for HEF4104BT,653
HEF4104BT,653 CAD Models
HEF4104BT,653 Part Data Attributes
|
HEF4104BT,653
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4104BT,653
NXP Semiconductors
HEF4104B - Quad low-to-high voltage translator with 3-state outputs SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SO-14 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW TO HIGH VOLTAGE TRANSLATOR | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 340 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL/PALLADIUM/GOLD (NI/PD/AU) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4104BT,653
This table gives cross-reference parts and alternative options found for HEF4104BT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4104BT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4104BT-T | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,653 vs HEF4104BT-T |
HEF4104BTD | Bus Driver, 4000/14000/40000 Series, 1-Func, 4-Bit, Complementary Output, CMOS, PDSO16 | Nexperia | HEF4104BT,653 vs HEF4104BTD |
HEF4104BT | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDSO16, 3.90 MM, PLASTIC, MO-012, SOT109-1, SOP-16, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,653 vs HEF4104BT |
HEF4104BT,652 | HEF4104B - Quad low-to-high voltage translator with 3-state outputs@en-us SOP 16-Pin | Nexperia | HEF4104BT,653 vs HEF4104BT,652 |
HEF4104BTD-T | IC 4000/14000/40000 SERIES, 4-BIT DRIVER, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Bus Driver/Transceiver | NXP Semiconductors | HEF4104BT,653 vs HEF4104BTD-T |
HEF4104BT | Bus Driver | Nexperia | HEF4104BT,653 vs HEF4104BT |