Part Details for HEF40244BT,652 by NXP Semiconductors
Overview of HEF40244BT,652 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEF40244BT,652
HEF40244BT,652 CAD Models
HEF40244BT,652 Part Data Attributes
|
HEF40244BT,652
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF40244BT,652
NXP Semiconductors
HEF40244B - Octal buffers with 3-state outputs SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | PLASTIC, SOT-108, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for HEF40244BT,652
This table gives cross-reference parts and alternative options found for HEF40244BT,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40244BT,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF40244BT,652 | HEF40244B - Octal buffers with 3-state outputs@en-us SOP 20-Pin | Nexperia | HEF40244BT,652 vs HEF40244BT,652 |
HEF40244BTD | Bus Driver | Nexperia | HEF40244BT,652 vs HEF40244BTD |
HEF40244BTD-T | Bus Driver | Nexperia | HEF40244BT,652 vs HEF40244BTD-T |
HEF40244BT | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-108, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40244BT,652 vs HEF40244BT |
HEF40244BT,653 | HEF40244B - Octal buffers with 3-state outputs SOP 20-Pin | NXP Semiconductors | HEF40244BT,652 vs HEF40244BT,653 |
HEF40244BTD | IC 4000/14000/40000 SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-108, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | HEF40244BT,652 vs HEF40244BTD |
HEF40244BT,653 | HEF40244B - Octal buffers with 3-state outputs@en-us SOP 20-Pin | Nexperia | HEF40244BT,652 vs HEF40244BT,653 |
HEF40244BT-T | Bus Driver | Nexperia | HEF40244BT,652 vs HEF40244BT-T |