-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4021B-Q100 - 8-bit static shift register@en-us SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0049
|
Newark | Ic, Locmos Rohs Compliant: Yes |Nexperia HEF4021BT-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2980 | Buy Now |
DISTI #
1727-HEF4021BT-Q100JCT-ND
|
DigiKey | IC SHIFT REGISTER 8BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2482 In Stock |
|
$0.1946 / $0.6800 | Buy Now |
DISTI #
HEF4021BT-Q100J
|
Avnet Americas | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R - Tape and Reel (Alt: HEF4021BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1737 / $0.2074 | Buy Now |
DISTI #
771-HEF4021BT-Q100J
|
Mouser Electronics | Counter Shift Registers HEF4021BT-Q100/SOT109/SO16 RoHS: Compliant | 755 |
|
$0.1940 / $0.6600 | Buy Now |
|
Future Electronics | HEF4021B-Q100 is an 8-bit static shift register (parallel-to-serial converter) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1894 | Buy Now |
|
Rochester Electronics | HEF4021BT-Q100 - Parallel In Serial Out RoHS: Compliant Status: Active Min Qty: 1 | 2260 |
|
$0.1720 / $0.2023 | Buy Now |
DISTI #
HEF4021BT-Q100J
|
TTI | Counter Shift Registers HEF4021BT-Q100/SOT109/SO16 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1790 / $0.2070 | Buy Now |
DISTI #
HEF4021BT-Q100J
|
Avnet Silica | Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SO T/R (Alt: HEF4021BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 8 3V~15V 1 ParallelorSerialtoSerial SO-16 Shifting Register ROHS | 2478 |
|
$0.2153 / $0.4093 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4021BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4021BT-Q100J
Nexperia
HEF4021B-Q100 - 8-bit static shift register@en-us SOP 16-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 16 | |
Manufacturer Package Code | SOT109-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Count Direction | RIGHT | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 250 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 20 MHz |
This table gives cross-reference parts and alternative options found for HEF4021BT-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4021BT-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4021BT,652 | HEF4021B - 8-bit static shift register@en-us SOP 16-Pin | Nexperia | HEF4021BT-Q100J vs HEF4021BT,652 |
HCF4021M013TR | 8-Stage Static Shift Register | STMicroelectronics | HEF4021BT-Q100J vs HCF4021M013TR |
CD4021BMTG4 | 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | HEF4021BT-Q100J vs CD4021BMTG4 |
MC14021BDG | 8-Bit Static Shift Register, SOIC 16 LEAD, 48-TUBE | onsemi | HEF4021BT-Q100J vs MC14021BDG |
HEF4021BTD | IC 4000/14000/40000 SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Shift Register | NXP Semiconductors | HEF4021BT-Q100J vs HEF4021BTD |
CD4021BM | CMOS 8-Stage Static Shift Register 16-SOIC -55 to 125 | Texas Instruments | HEF4021BT-Q100J vs CD4021BM |
CD4021BCM | Parallel In Serial Out, 4000/14000/40000 Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4021BT-Q100J vs CD4021BCM |
HEF4021BT-Q100 | Parallel In Serial Out | Nexperia | HEF4021BT-Q100J vs HEF4021BT-Q100 |
MC14021BDR2G | 8-Bit Static Shift Register, SOIC 16 LEAD, 2500-REEL | onsemi | HEF4021BT-Q100J vs MC14021BDR2G |
HCF4021BM1 | 8-Stage Static Shift Register | STMicroelectronics | HEF4021BT-Q100J vs HCF4021BM1 |