Part Details for HEF4001UBPN by NXP Semiconductors
Overview of HEF4001UBPN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HEF4001UBPN
HEF4001UBPN CAD Models
HEF4001UBPN Part Data Attributes
|
HEF4001UBPN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4001UBPN
NXP Semiconductors
IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 130 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4001UBPN
This table gives cross-reference parts and alternative options found for HEF4001UBPN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4001UBPN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD4001B | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | HEF4001UBPN vs GD4001B |
CD4001UBFB | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | HEF4001UBPN vs CD4001UBFB |
CD4001CN | NOR GATE | Intersil Corporation | HEF4001UBPN vs CD4001CN |
CD4001UBFB | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | HEF4001UBPN vs CD4001UBFB |
HEF4001UBD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | HEF4001UBPN vs HEF4001UBD |
GD4001BJ | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | HEF4001UBPN vs GD4001BJ |
HEF4001UBDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | HEF4001UBPN vs HEF4001UBDF |
CD4001CN | NOR Gate, | Harris Semiconductor | HEF4001UBPN vs CD4001CN |
HEF4001BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | HEF4001UBPN vs HEF4001BDB |