Part Details for GD4001B by Goldstar Electron Co Ltd
Overview of GD4001B by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GD4001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | NOR GATE, 4000/14000/40000 SERIES, 4-FUNC, 2-INPUT, CMOS, PDIP14 | 7 |
|
$0.4500 | Buy Now |
Part Details for GD4001B
GD4001B CAD Models
GD4001B Part Data Attributes
|
GD4001B
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD4001B
Goldstar Electron Co Ltd
NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD4001B
This table gives cross-reference parts and alternative options found for GD4001B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD4001B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4001UBFB | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Harris Semiconductor | GD4001B vs CD4001UBFB |
CD4001CN | NOR GATE | Intersil Corporation | GD4001B vs CD4001CN |
CD4001UBFB | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14 | Intersil Corporation | GD4001B vs CD4001UBFB |
HEF4001UBD | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | GD4001B vs HEF4001UBD |
GD4001BJ | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, | Goldstar Electron Co Ltd | GD4001B vs GD4001BJ |
HEF4001UBDF | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERDIP-14, Gate | NXP Semiconductors | GD4001B vs HEF4001UBDF |
CD4001CN | NOR Gate, | Harris Semiconductor | GD4001B vs CD4001CN |
HEF4001BDB | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate | NXP Semiconductors | GD4001B vs HEF4001BDB |