Part Details for HEF4000BT by NXP Semiconductors
Overview of HEF4000BT by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for HEF4000BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Dual 3-input NOR gate and inverter | 35000 |
|
RFQ |
Part Details for HEF4000BT
HEF4000BT CAD Models
HEF4000BT Part Data Attributes
|
HEF4000BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4000BT
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 1 INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 140 ns | |
Propagation Delay (tpd) | 140 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4000BT
This table gives cross-reference parts and alternative options found for HEF4000BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4000BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4000BTD | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4000BT vs HEF4000BTD |
HCF4000BM1 | 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, SOP-14 | STMicroelectronics | HEF4000BT vs HCF4000BM1 |
HEF4000BT-T | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4000BT vs HEF4000BT-T |
HEF4000BT,652 | HEF4000B - Dual 3-input NOR gate and inverter SOIC 14-Pin | NXP Semiconductors | HEF4000BT vs HEF4000BT,652 |
933372580653 | IC 4000/14000/40000 SERIES, DUAL 3-INPUT NOR GATE, PDSO14, PLASTIC, SOT-108-1, SO-14, Gate | NXP Semiconductors | HEF4000BT vs 933372580653 |
SCL4000BS | NOR Gate, 4000/14000/40000 Series, 2-Func, 3-Input, CMOS, PDSO14, DIE | R & E International Inc | HEF4000BT vs SCL4000BS |
HEF4000BT,653 | HEF4000B - Dual 3-input NOR gate and inverter SOIC 14-Pin | NXP Semiconductors | HEF4000BT vs HEF4000BT,653 |