Part Details for HE1V129M30040HA by Samwha Electronics
Overview of HE1V129M30040HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE1V129M30040HA
HE1V129M30040HA CAD Models
HE1V129M30040HA Part Data Attributes
|
HE1V129M30040HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE1V129M30040HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.94422 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 3750 mA | |
Surface Mount | NO | |
Tan Delta | 0.46 | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE1V129M30040HA
This table gives cross-reference parts and alternative options found for HE1V129M30040HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1V129M30040HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELG129M035AS4AV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | KEMET Corporation | HE1V129M30040HA vs ELG129M035AS4AV |
LV035M12K0BP5-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | HE1V129M30040HA vs LV035M12K0BP5-3040 |
381LX123M035K042AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, | Cornell Dubilier Electronics Inc | HE1V129M30040HA vs 381LX123M035K042AD |
1123LEM3040LHN4110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1V129M30040HA vs 1123LEM3040LHN4110 |
LG035M12K0BP3-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | HE1V129M30040HA vs LG035M12K0BP3-3040 |
B41252B7129M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HE1V129M30040HA vs B41252B7129M007 |
B41252B7129M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | HE1V129M30040HA vs B41252B7129M060 |
LV035M12K0BP343040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | HE1V129M30040HA vs LV035M12K0BP343040 |
1123LEM3040LTN110 | CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | HE1V129M30040HA vs 1123LEM3040LTN110 |
LV035M12K0BP4-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, | YAGEO Corporation | HE1V129M30040HA vs LV035M12K0BP4-3040 |