ELG129M035AS4AV
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount

Overview of ELG129M035AS4AV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELG129M035AS4AV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELG129M035AS4AV by KEMET Corporation

ELG129M035AS4AV
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
12000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
39 mΩ
Leakage Current
3 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
3250 mA
Surface Mount
NO
Tan Delta
0.35
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ELG129M035AS4AV
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
    VS

Alternate Parts for ELG129M035AS4AV

This table gives cross-reference parts and alternative options found for ELG129M035AS4AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG129M035AS4AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LV035M12K0BP5-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation ELG129M035AS4AV vs LV035M12K0BP5-3040
381LX123M035K042AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Cornell Dubilier Electronics Inc ELG129M035AS4AV vs 381LX123M035K042AD
1123LEM3040LHN4110 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG129M035AS4AV vs 1123LEM3040LHN4110
LG035M12K0BP3-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation ELG129M035AS4AV vs LG035M12K0BP3-3040
B41252B7129M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELG129M035AS4AV vs B41252B7129M007
B41252B7129M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation ELG129M035AS4AV vs B41252B7129M060
LV035M12K0BP343040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation ELG129M035AS4AV vs LV035M12K0BP343040
1123LEM3040LTN110 CAP,AL2O3,12MF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd ELG129M035AS4AV vs 1123LEM3040LTN110
LV035M12K0BP4-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 12000uF, YAGEO Corporation ELG129M035AS4AV vs LV035M12K0BP4-3040
ELD129M035AS4AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation ELG129M035AS4AV vs ELD129M035AS4AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELG129M035AS4AV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELG129M035AS4AV by KEMET Corporation

Select Manufacturer
Which Manufacturer of ELG129M035AS4AV would you like to use for your alert(s)?
  • Please alert me when ELG129M035AS4AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELG129M035AS4AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELG129M035AS4AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELG129M035AS4AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELG129M035AS4AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELG129M035AS4AV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: