There are no models available for this part yet.
Overview of HE1C229M25045HC by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HE1C229M25045HC by Samwha Electronics
Part Data Attributes for HE1C229M25045HC by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.779888 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BOX
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4030 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.61
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for HE1C229M25045HC
This table gives cross-reference parts and alternative options found for HE1C229M25045HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1C229M25045HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1C223C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HE1C229M25045HC vs EETHC1C223C |
LG16M22K0BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1C229M25045HC vs LG16M22K0BPF42545 |
ECEC1CA223CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HE1C229M25045HC vs ECEC1CA223CB |
LG16M22K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1C229M25045HC vs LG16M22K0BP343530 |
LXG16VN22000M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Chemi-Con | HE1C229M25045HC vs LXG16VN22000M30D |
LG16M22K0BPF-2545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1C229M25045HC vs LG16M22K0BPF-2545 |
EETHC1C223BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HE1C229M25045HC vs EETHC1C223BA |
LXG16VN223M35X35T2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | HE1C229M25045HC vs LXG16VN223M35X35T2H |
LXG16VS22000M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Chemi-Con | HE1C229M25045HC vs LXG16VS22000M30D |
ALC40F223CC016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED-3, CAN | KEMET Corporation | HE1C229M25045HC vs ALC40F223CC016 |