Part Details for LG16M22K0BPF-2545 by YAGEO Corporation
Overview of LG16M22K0BPF-2545 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LG16M22K0BPF-2545
LG16M22K0BPF-2545 CAD Models
LG16M22K0BPF-2545 Part Data Attributes
|
LG16M22K0BPF-2545
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG16M22K0BPF-2545
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 10.56 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3300 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG16M22K0BPF-2545
This table gives cross-reference parts and alternative options found for LG16M22K0BPF-2545. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG16M22K0BPF-2545, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC1C223C | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG16M22K0BPF-2545 vs EETHC1C223C |
LG16M22K0BPF42545 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M22K0BPF-2545 vs LG16M22K0BPF42545 |
ECEC1CA223CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LG16M22K0BPF-2545 vs ECEC1CA223CB |
LG16M22K0BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG16M22K0BPF-2545 vs LG16M22K0BP343530 |
LXG16VN22000M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Chemi-Con | LG16M22K0BPF-2545 vs LXG16VN22000M30D |
EETHC1C223BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | LG16M22K0BPF-2545 vs EETHC1C223BA |
LXG16VN223M35X35T2H | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | LG16M22K0BPF-2545 vs LXG16VN223M35X35T2H |
LXG16VS22000M30D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN | Chemi-Con | LG16M22K0BPF-2545 vs LXG16VS22000M30D |
ALC40F223CC016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED-3, CAN | KEMET Corporation | LG16M22K0BPF-2545 vs ALC40F223CC016 |
HU31C223MCAWPEC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 16V, 22000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Hitachi Chemical Co America Ltd | LG16M22K0BPF-2545 vs HU31C223MCAWPEC |