HE0J279M25.4035HA
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount

Overview of HE0J279M25.4035HA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for HE0J279M25.4035HA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HE0J279M25.4035HA by Samwha Electronics

HE0J279M25.4035HA
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
27000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
1.23729 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
3530 mA
Surface Mount
NO
Tan Delta
0.76
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. HE0J279M25.4035HA
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
    VS

Alternate Parts for HE0J279M25.4035HA

This table gives cross-reference parts and alternative options found for HE0J279M25.4035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE0J279M25.4035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LG6M27K0BPF-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HE0J279M25.4035HA vs LG6M27K0BPF-3030
LGT006M27K0BPF-2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation HE0J279M25.4035HA vs LGT006M27K0BPF-2535
LG6M27K0BP3-2535 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HE0J279M25.4035HA vs LG6M27K0BP3-2535
LG6M27K0BP343030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HE0J279M25.4035HA vs LG6M27K0BP343030
LG6M27K0BP4-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HE0J279M25.4035HA vs LG6M27K0BP4-3030
81DA273M6R3HD2D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED Chemi-Con HE0J279M25.4035HA vs 81DA273M6R3HD2D
LGT006M27K0BPF-3030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation HE0J279M25.4035HA vs LGT006M27K0BPF-3030
KMH6.3VSSN27000M22D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN Chemi-Con HE0J279M25.4035HA vs KMH6.3VSSN27000M22D
LG6M27K0BP3-3525 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HE0J279M25.4035HA vs LG6M27K0BP3-3525
LG6M27K0BP342240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation HE0J279M25.4035HA vs LG6M27K0BP342240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE0J279M25.4035HA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE0J279M25.4035HA by Samwha Electronics

  • Please alert me when HE0J279M25.4035HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE0J279M25.4035HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE0J279M25.4035HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE0J279M25.4035HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE0J279M25.4035HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE0J279M25.4035HA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: