Part Details for LG6M27K0BP3-2535 by YAGEO Corporation
Overview of LG6M27K0BP3-2535 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, PDIP24, PLASTIC, DIP-24 | |
D8253-5 | Rochester Electronics LLC | Programmable Timer, 3 Timer(s), NMOS, CDIP24, CERDIP-24 | |
DC2535A | Analog Devices | LT8653S Demo Board |
Part Details for LG6M27K0BP3-2535
LG6M27K0BP3-2535 CAD Models
LG6M27K0BP3-2535 Part Data Attributes
|
LG6M27K0BP3-2535
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG6M27K0BP3-2535
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 5.103 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 2550 mA | |
Surface Mount | NO | |
Tan Delta | 0.6 | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG6M27K0BP3-2535
This table gives cross-reference parts and alternative options found for LG6M27K0BP3-2535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG6M27K0BP3-2535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KMH6.3VS273M30X25T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | United Chemi-Con Inc | LG6M27K0BP3-2535 vs KMH6.3VS273M30X25T2 |
LGT006M27K0BPF-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG6M27K0BP3-2535 vs LGT006M27K0BPF-2535 |
KMH6.3VN273M25X35T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27000uF, THROUGH HOLE MOUNT, CAN | United Chemi-Con Inc | LG6M27K0BP3-2535 vs KMH6.3VN273M25X35T2 |
81DA273M6R3HD2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | LG6M27K0BP3-2535 vs 81DA273M6R3HD2D |
LG6M27K0BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG6M27K0BP3-2535 vs LG6M27K0BPF-3030 |
HE0J279M25035HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG6M27K0BP3-2535 vs HE0J279M25035HC |
481273M6R3K022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 27000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | LG6M27K0BP3-2535 vs 481273M6R3K022 |
LG6M27K0BP342535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG6M27K0BP3-2535 vs LG6M27K0BP342535 |
HE0J279M30025HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LG6M27K0BP3-2535 vs HE0J279M30025HC |
LG6M27K0BP343030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | LG6M27K0BP3-2535 vs LG6M27K0BP343030 |