-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, RED, 8mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BU10-1012R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU10-1811R2BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
BU10-1311R6BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-U101
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-U101
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 8mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 8 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
This table gives cross-reference parts and alternative options found for HDSP-U101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-U101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-U101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm | Agilent Technologies Inc | HDSP-U101 vs HDSP-U101 |
HDSP-U101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 8mm | Broadcom Limited | HDSP-U101 vs HDSP-U101 |