HDSP-U101 vs HDSP-U101 feature comparison

HDSP-U101 Avago Technologies

Buy Now Datasheet

HDSP-U101 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Reach Compliance Code compliant unknown
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Avago Technologies
Color RED RED
Color@Wavelength Red Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 8 mm 8 mm
Forward Current-Max 0.015 A 0.015 A
Forward Voltage-Max 2.2 V 2.2 V
JESD-609 Code e1 e0
Number of Characters 1 1
Number of Functions 1 1
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -20 °C -20 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 645 nm 645 nm
Terminal Finish TIN SILVER COPPER Tin/Lead (Sn/Pb)
Base Number Matches 79 5