HDSP-A151-S02
Description: Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm

Overview of HDSP-A151-S02 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
HA1-5114/883 Rochester Electronics LLC Operational Amplifier,
SLR1050A-151KEB Coilcraft Inc General Purpose Inductor,
SLR1050A-151KEC Coilcraft Inc General Purpose Inductor,

CAD Models for HDSP-A151-S02 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDSP-A151-S02 by Broadcom Limited

HDSP-A151-S02
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM LTD
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
RED
Configuration
COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height
7.6 mm
Forward Current-Max
0.04 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Terminal Finish
TIN SILVER COPPER/TIN
Want to compare parts?
  1. HDSP-A151-S02
    Broadcom Limited
    Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm
    VS

Alternate Parts for HDSP-A151-S02

This table gives cross-reference parts and alternative options found for HDSP-A151-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A151-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDSP-A151-S02 7 SEG NUMERIC DISPLAY, RED, 7.6mm Avago Technologies HDSP-A151-S02 vs HDSP-A151-S02
HDSP-A151-S02 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Agilent Technologies Inc HDSP-A151-S02 vs HDSP-A151-S02
Part Number Description Manufacturer Compare
HDSP-A101 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm Hewlett Packard Co HDSP-A151-S02 vs HDSP-A101
HDSP-A151-NO000 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Broadcom Limited HDSP-A151-S02 vs HDSP-A151-NO000
HDSP-A151-S01 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Agilent Technologies Inc HDSP-A151-S02 vs HDSP-A151-S01
HDSP-A101-S01 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Hewlett Packard Co HDSP-A151-S02 vs HDSP-A101-S01
HDSP-A101-00000 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Agilent Technologies Inc HDSP-A151-S02 vs HDSP-A101-00000
HDSP-A151 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm Hewlett Packard Co HDSP-A151-S02 vs HDSP-A151
HDSP-A101-S01 7 SEG NUMERIC DISPLAY, RED, 7.6mm Avago Technologies HDSP-A151-S02 vs HDSP-A101-S01
HDSP-A151-S02 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Agilent Technologies Inc HDSP-A151-S02 vs HDSP-A151-S02
HDSP-A101-FG000 Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, Broadcom Limited HDSP-A151-S02 vs HDSP-A101-FG000
HDSP-A101-S02 Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm Broadcom Limited HDSP-A151-S02 vs HDSP-A101-S02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-A151-S02 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-A151-S02 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HDSP-A151-S02 would you like to use for your alert(s)?
  • Please alert me when HDSP-A151-S02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-A151-S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-A151-S02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-A151-S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-A151-S02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-A151-S02 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: