Part Details for HDSP-A101-FG000 by Broadcom Limited
Overview of HDSP-A101-FG000 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for HDSP-A101-FG000
HDSP-A101-FG000 CAD Models
HDSP-A101-FG000 Part Data Attributes
|
HDSP-A101-FG000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-A101-FG000
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |
Alternate Parts for HDSP-A101-FG000
This table gives cross-reference parts and alternative options found for HDSP-A101-FG000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A101-FG000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-A101 | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | Avago Technologies | HDSP-A101-FG000 vs HDSP-A101 |
HDSP-A101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Agilent Technologies Inc | HDSP-A101-FG000 vs HDSP-A101 |
HDSP-A101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, | Broadcom Limited | HDSP-A101-FG000 vs HDSP-A101 |
HDSP-A101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Hewlett Packard Co | HDSP-A101-FG000 vs HDSP-A101 |