Part Details for HDSP-4820 by Hewlett Packard Co
Overview of HDSP-4820 by Hewlett Packard Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-4820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
Buy Now |
Part Details for HDSP-4820
HDSP-4820 CAD Models
HDSP-4820 Part Data Attributes
|
HDSP-4820
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-4820
Hewlett Packard Co
Single Color LED Array, Red, 5.08mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Luminous Intensity-Min | 0.00061 cd | |
Luminous Intensity-Nom | 1.25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HDSP-4820
This table gives cross-reference parts and alternative options found for HDSP-4820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBG1000R1 | Single Color LED Array, Standard Red, 5.08mm, | LEDtronics Inc | HDSP-4820 vs LBG1000R1 |
HDSP-4820 | SINGLE COLOR LED ARRAY, RED, 5.08mm | Avago Technologies | HDSP-4820 vs HDSP-4820 |
HDSP-4850 | Single Color LED Array, Green, 5.08mm | Agilent Technologies Inc | HDSP-4820 vs HDSP-4850 |
HDSP-4850 | Single Color LED Array, Green, 5.08mm, | Broadcom Limited | HDSP-4820 vs HDSP-4850 |