Part Details for HDSP-4603 by Hewlett Packard Co
Overview of HDSP-4603 by Hewlett Packard Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-03J08L | Coilcraft Inc | Variable Inductor, 0.09uH Min, 0.126uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for HDSP-4603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 138 |
|
RFQ | ||
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 10.9 mm | 64 |
|
$3.5700 / $5.3550 | Buy Now |
|
Quest Components | 7 SEG NUMERIC DISPLAY, GREEN, 10.9 mm | 18 |
|
$2.6775 / $5.3550 | Buy Now |
Part Details for HDSP-4603
HDSP-4603 CAD Models
HDSP-4603 Part Data Attributes
|
HDSP-4603
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-4603
Hewlett Packard Co
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.9mm, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.9 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-4603
This table gives cross-reference parts and alternative options found for HDSP-4603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4603 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.92mm, DIP-14 | Broadcom Limited | HDSP-4603 vs HDSP-4603 |