Part Details for HDSP-4603 by Broadcom Limited
Overview of HDSP-4603 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
146-03J08SL | Coilcraft Inc | Variable Inductor, 0.08uH Min, 0.09uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
146-03L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
146-03J08L | Coilcraft Inc | Variable Inductor, 0.09uH Min, 0.126uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for HDSP-4603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1195-ND
|
DigiKey | DISPLAY 7SEG 0.43" SGL GRN 14DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1088 In Stock |
|
$2.3705 / $5.3700 | Buy Now |
DISTI #
HDSP-4603
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin DIP - Rail/Tube (Alt: HDSP-4603) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$2.1570 / $2.5376 | Buy Now |
DISTI #
630-HDSP-4603
|
Mouser Electronics | LED Displays & Accessories Green 571nm 0.43in 7 Segment RoHS: Compliant | 1378 |
|
$2.3600 / $5.3700 | Buy Now |
DISTI #
HDSP-4603
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Green CC 14-Pin DIP (Alt: HDSP-4603) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-4603
HDSP-4603 CAD Models
HDSP-4603 Part Data Attributes
|
HDSP-4603
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-4603
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Performance Green, 10.92mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.92 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-4603
This table gives cross-reference parts and alternative options found for HDSP-4603. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4603, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4603 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 10.9mm, DIP-14 | Hewlett Packard Co | HDSP-4603 vs HDSP-4603 |