Part Details for HDSP-2504 by Hewlett Packard Co
Overview of HDSP-2504 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2504PC | Rochester Electronics LLC | Replacement for AMD part number AM2504PC. Buy from authorized manufacturer Rochester Electronics. | |
2504DM/B | Rochester Electronics LLC | Replacement for AMD part number AM2504DMB. Buy from authorized manufacturer Rochester Electronics. | |
SD250-4L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1.5:1.5, ROHS COMPLIANT |
Part Details for HDSP-2504
HDSP-2504 CAD Models
HDSP-2504 Part Data Attributes
|
HDSP-2504
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-2504
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 15.24mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE,MICROPROCESSOR SYSTEM INTERFACE | |
Color | RED | |
Display Height | 15.24 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HDSP-2504
This table gives cross-reference parts and alternative options found for HDSP-2504. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2504, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2504 | 5X7 DOT MATRIX DISPLAY, RED, 7mm, DIP-26 | Avago Technologies | HDSP-2504 vs HDSP-2504 |
HDSP-2504 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Red, 6.96mm, DIP-28 | Agilent Technologies Inc | HDSP-2504 vs HDSP-2504 |