HDSP-2504
vs
HDSP-2504
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
HEWLETT PACKARD CO
|
BROADCOM INC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
TTL COMPATIBLE,MICROPROCESSOR SYSTEM INTERFACE
|
TTL COMPATIBLE
|
Color |
RED
|
RED
|
Display Height |
15.24 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-45 °C
|
-45 °C
|
Optoelectronic Device Type |
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
5 X 7 DOT MATRIX LED DISPLAY
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
DIP-26
|
Factory Lead Time |
|
24 Weeks
|
Date Of Intro |
|
1996-04-01
|
Samacsys Manufacturer |
|
Avago Technologies
|
Color@Wavelength |
|
Red
|
Configuration |
|
COMPLEX
|
JESD-609 Code |
|
e2
|
Number of Characters |
|
8
|
Peak Wavelength |
|
645 nm
|
Terminal Finish |
|
TIN COPPER
|
|
|
|