There are no models available for this part yet.
Overview of HDSC1206-165KJT1 by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for HDSC1206-165KJT1 by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 50 Weeks Container: Reel | 0Reel |
|
$0.9390 | Buy Now |
CAD Models for HDSC1206-165KJT1 by TT Electronics Resistors
Part Data Attributes for HDSC1206-165KJT1 by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
RECTANGULAR PACKAGE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.7 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, 7 INCH
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
165000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
200 V
|
Alternate Parts for HDSC1206-165KJT1
This table gives cross-reference parts and alternative options found for HDSC1206-165KJT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSC1206-165KJT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206G-165KJI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-165KJT1 vs CR1206G-165KJI |
CR1206G-165KJICECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-165KJT1 vs CR1206G-165KJICECC40401-008 |
CR1206F-165KJPB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-165KJT1 vs CR1206F-165KJPB |
DSC1206165KJT3 | Fixed Resistor, Thick Film, 0.33W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-165KJT1 vs DSC1206165KJT3 |
CR1206F-165KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-165KJT1 vs CR1206F-165KJI |
CR1206G-165KJI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-165KJT1 vs CR1206G-165KJI |
CR1206F-165KJPBCECC40401-008 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | HDSC1206-165KJT1 vs CR1206F-165KJPBCECC40401-008 |
CR1206F-165KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-165KJT1 vs CR1206F-165KJICECC40401-008 |
CR1206F-165KJPB | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | HDSC1206-165KJT1 vs CR1206F-165KJPB |
CR1206G-165KJICECC40401-008 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | TT Electronics Welwyn Components | HDSC1206-165KJT1 vs CR1206G-165KJICECC40401-008 |