CR1206F-165KJPBCECC40401-008
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors

CR1206F-165KJPBCECC40401-008
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.7 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
CECC40401-008
Resistance
165000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. CR1206F-165KJPBCECC40401-008
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CR1206F-165KJPBCECC40401-008

This table gives cross-reference parts and alternative options found for CR1206F-165KJPBCECC40401-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206F-165KJPBCECC40401-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR1206F-165KJPB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJPB
CR1206G-165KJICECC40401-008 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJICECC40401-008
CR1206F-165KJI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJI
CR1206G-165KJI Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJI
CR1206F-165KJPB RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJPB
HDSC1206-165KJT1 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs HDSC1206-165KJT1
CR1206G-165KJI RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components CR1206F-165KJPBCECC40401-008 vs CR1206G-165KJI
CR1206F-165KJICECC40401-008 RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 5%, 100ppm, 165000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE TT Electronics Welwyn Components CR1206F-165KJPBCECC40401-008 vs CR1206F-165KJICECC40401-008
HDSC1206-165KJT3 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs HDSC1206-165KJT3
DSC1206AS165KJT1 Fixed Resistor, Thick Film, 0.33W, 165000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors CR1206F-165KJPBCECC40401-008 vs DSC1206AS165KJT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206F-165KJPBCECC40401-... by TT Electronics Resistors

  • Please alert me when CR1206F-165KJPBCECC40401-... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206F-165KJPBCECC40401-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206F-165KJPBCECC40401-... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206F-165KJPBCECC40401-... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206F-165KJPBCECC40401-....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206F-165KJPBCECC40401-008 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: