HDR15RA29BSM514
Thomas & Betts
Description: D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle

Overview of HDR15RA29BSM514 by Thomas & Betts

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Education and Research Aerospace and Defense Healthcare Electronic Manufacturing Renewable Energy Robotics and Drones

CAD Models for HDR15RA29BSM514 by Thomas & Betts
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDR15RA29BSM514 by Thomas & Betts

HDR15RA29BSM514
Thomas & Betts
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMAS & BETTS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
HIGH DENSITY, LATCHED
Body Breadth
0.494 inch
Body Depth
0.57 inch
Body Length
1.224 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN LEAD (100) OVER NICKEL
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLUE
Insulator Material
POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.09 inch
Mating Contact Row Spacing
0.078 inch
Mixed Contacts
NO
Mounting Option 1
#4-40
Mounting Option 2
STANDOFF
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
3
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
30u inch
Rated Current (Signal)
5 A
Reference Standard
UL, CSA
Shell Finish
TIN
Shell Material
STEEL
Shell Size
1/E
Terminal Length
0.13 inch
Terminal Pitch
2.286 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. HDR15RA29BSM514
    Thomas & Betts
    D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle
    VS

Alternate Parts for HDR15RA29BSM514

This table gives cross-reference parts and alternative options found for HDR15RA29BSM514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDR15RA29BSM514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDR15RA24BP D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts HDR15RA29BSM514 vs HDR15RA24BP
17HD-015-S-AA-1-32 D Subminiature Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation HDR15RA29BSM514 vs 17HD-015-S-AA-1-32
CD15S13M6RX09LF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE Amphenol FCi HDR15RA29BSM514 vs CD15S13M6RX09LF
17BH-015-S-AA-2-00 D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation HDR15RA29BSM514 vs 17BH-015-S-AA-2-00
17BH-015-S-AM-2-00 D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, Amphenol Corporation HDR15RA29BSM514 vs 17BH-015-S-AM-2-00
HDR15RA24CSM514 D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle Thomas & Betts HDR15RA29BSM514 vs HDR15RA24CSM514
HDR15RA24AS D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle Thomas & Betts HDR15RA29BSM514 vs HDR15RA24AS
CD15S13M6RL09LF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M3, LEAD FREE Amphenol Communications Solutions HDR15RA29BSM514 vs CD15S13M6RL09LF
WDD15F2C9B00 D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, Amphenol Positronic HDR15RA29BSM514 vs WDD15F2C9B00
CD15S13E4RL132LF D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M3, LEAD FREE Amphenol FCi HDR15RA29BSM514 vs CD15S13E4RL132LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDR15RA29BSM514 by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDR15RA29BSM514 by Thomas & Betts

  • Please alert me when HDR15RA29BSM514 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDR15RA29BSM514 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDR15RA29BSM514 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDR15RA29BSM514 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDR15RA29BSM514.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDR15RA29BSM514 by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: