Part Details for HDR15RA24AS by Thomas & Betts
Overview of HDR15RA24AS by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDR15RA24AS
HDR15RA24AS CAD Models
HDR15RA24AS Part Data Attributes
|
HDR15RA24AS
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
HDR15RA24AS
Thomas & Betts
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.61 inch | |
Body Length | 1.224 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.09 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Option 2 | NON-THREADED | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.286 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HDR15RA24AS
This table gives cross-reference parts and alternative options found for HDR15RA24AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDR15RA24AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-015-S-AA-2-00 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | HDR15RA24AS vs 17HD-015-S-AA-2-00 |
CD15S13M6RL12LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M3, LEAD FREE | Amphenol FCi | HDR15RA24AS vs CD15S13M6RL12LF |
HDR15RA24AP | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole .125-.137, Receptacle | Thomas & Betts | HDR15RA24AS vs HDR15RA24AP |
HDR15RA29CP | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | HDR15RA24AS vs HDR15RA29CP |
17BH-015-S-AA-2-00 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Socket, | Amphenol Corporation | HDR15RA24AS vs 17BH-015-S-AA-2-00 |
CD15S13E6RV132LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol Communications Solutions | HDR15RA24AS vs CD15S13E6RV132LF |
PDI-15RH-5 | D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, #4-40, Plug, ROHS COMPLIANT | Power Dynamics Inc | HDR15RA24AS vs PDI-15RH-5 |
CD15S13M6RL09LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, M3, LEAD FREE | Amphenol Communications Solutions | HDR15RA24AS vs CD15S13M6RL09LF |
17HD-015-S-AA-0-32 | D Subminiature Connector, 15 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Socket, | Amphenol Corporation | HDR15RA24AS vs 17HD-015-S-AA-0-32 |
CD15S13M6RX12LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, #4-40, LEAD FREE | Amphenol FCi | HDR15RA24AS vs CD15S13M6RX12LF |