Part Details for HDMP-0528 by Broadcom Limited
Overview of HDMP-0528 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for HDMP-0528
HDMP-0528 CAD Models
HDMP-0528 Part Data Attributes
|
HDMP-0528
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDMP-0528
Broadcom Limited
Telecom Circuit, 1-Func, PBGA289, 19 X 19 MM, THERMALLY ENHANCED, PLASTIC, BGA-289
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B289 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for HDMP-0528
This table gives cross-reference parts and alternative options found for HDMP-0528. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDMP-0528, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8695PX | SPECIALTY TELECOM CIRCUIT, PBGA289 | Microchip Technology Inc | HDMP-0528 vs KSZ8695PX |
KSZ8695PI | SPECIALTY TELECOM CIRCUIT, PBGA289 | Microchip Technology Inc | HDMP-0528 vs KSZ8695PI |