Part Details for KSZ8695PX by Microchip Technology Inc
Overview of KSZ8695PX by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KSZ8695PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8922
|
Newark | Integrated Multi-Port Pci Gateway Solution 289 Pbga 19X19X2.36Mm Tray Rohs Compliant: Yes |Microchip KSZ8695PX RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 / $17.6300 | Buy Now |
DISTI #
576-1024-ND
|
DigiKey | IC 10/100 INTEG SWITCH 289PBGA Min Qty: 1 Lead time: 5 Weeks Container: Tray |
84 In Stock |
|
$16.4125 / $20.3700 | Buy Now |
DISTI #
998-KSZ8695PX
|
Mouser Electronics | Network Controller & Processor ICs Integrated Multi-Port PCI Gateway Solution RoHS: Compliant | 125 |
|
$16.4100 / $20.3700 | Buy Now |
DISTI #
KSZ8695PX
|
Microchip Technology Inc | Integrated Multi-Port PCI Gateway Solution, Projected EOL: 2034-01-14 RoHS: Compliant pbFree: Yes |
168 Alternates Available |
|
$13.5300 / $20.3700 | Buy Now |
|
Future Electronics | INTEGRATED MULTI-PORT PCI GATEWAY SOLUTION RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 9 Weeks Container: Tray | 0Tray |
|
$16.4200 / $17.2400 | Buy Now |
|
Onlinecomponents.com | Multi-Port PCI Gateway - 32Kbps - 1.8V - 289-Pin PBGA - Tray RoHS: Compliant | 168 Factory Stock |
|
$16.3000 / $34.1400 | Buy Now |
|
NAC | Integrated Multi-Port PCI Gateway Solution - Package: 289 PBGA 19x19x2.36mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 84 Container: Tray | 168 |
|
$16.0100 / $18.7600 | Buy Now |
DISTI #
KSZ8695PX
|
Avnet Silica | Ethernet TXRX Single Chip 5-Port 1.8V/3.3V 10Mbps/100Mbps (Alt: KSZ8695PX) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Multi-Port PCI Gateway - 32Kbps - 1.8V - 289-Pin PBGA - Tray RoHS: Compliant | 168 Factory Stock |
|
$16.3000 / $34.1400 | Buy Now |
Part Details for KSZ8695PX
KSZ8695PX CAD Models
KSZ8695PX Part Data Attributes
|
KSZ8695PX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KSZ8695PX
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, PBGA289
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PBGA-B289 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA289,17X17,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.26 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm |
Alternate Parts for KSZ8695PX
This table gives cross-reference parts and alternative options found for KSZ8695PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSZ8695PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSZ8695P | SPECIALTY TELECOM CIRCUIT, PBGA289 | Microchip Technology Inc | KSZ8695PX vs KSZ8695P |
KSZ8695PI | SPECIALTY TELECOM CIRCUIT, PBGA289 | Microchip Technology Inc | KSZ8695PX vs KSZ8695PI |