Part Details for HDM15-C2N2 by HiRel Connectors Inc
Overview of HDM15-C2N2 by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0565FC-2N2-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0566FC-2N2-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0567FC-2N2-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Part Details for HDM15-C2N2
HDM15-C2N2 CAD Models
HDM15-C2N2 Part Data Attributes
|
HDM15-C2N2
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
HDM15-C2N2
HiRel Connectors Inc
D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | C | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for HDM15-C2N2
This table gives cross-reference parts and alternative options found for HDM15-C2N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM15-C2N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDM25-C4C2P | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM25-C4C2P |
HDM27-C4T1 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM27-C4T1 |
HDM13-C1A2P | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM13-C1A2P |
HDM26-C3T1 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM26-C3T1 |
HDM26-C2A1N | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM26-C2A1N |
HDM25-C2T1 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM25-C2T1 |
HDM26-C1C2 | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM26-C1C2 |
HDM26-C1A2N | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM26-C1A2N |
HDM04-CK14C | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM04-CK14C |
HDM04-CK15T | D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | HDM15-C2N2 vs HDM04-CK15T |