HDM04-CK15T
HiRel Connectors Inc
Description: D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle

Overview of HDM04-CK15T by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Smart Cities Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for HDM04-CK15T by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDM04-CK15T by HiRel Connectors Inc

HDM04-CK15T
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Body Breadth
0.308 inch
Body Length
1.085 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
GOLD (50) OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
WITH CABLE ASSEMBLY
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Finish
TIN
Shell Material
ALUMINUM ALLOY
Shell Size
C
Termination Type
SOLDER
Total Number of Contacts
21
Want to compare parts?
  1. HDM04-CK15T
    HiRel Connectors Inc
    D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle
    VS

Alternate Parts for HDM04-CK15T

This table gives cross-reference parts and alternative options found for HDM04-CK15T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDM04-CK15T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HDM25-C4C2P D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM25-C4C2P
HDM27-C4T1 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM27-C4T1
HDM13-C1A2P D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM13-C1A2P
HDM26-C3T1 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM26-C3T1
HDM26-C2A1N D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM26-C2A1N
HDM25-C2T1 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM25-C2T1
HDM26-C1C2 D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM26-C1C2
HDM26-C1A2N D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM26-C1A2N
HDM04-CK14C D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM04-CK14C
HDM04-CL14T D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle HiRel Connectors Inc HDM04-CK15T vs HDM04-CL14T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDM04-CK15T by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDM04-CK15T by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of HDM04-CK15T would you like to use for your alert(s)?
  • Please alert me when HDM04-CK15T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDM04-CK15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDM04-CK15T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDM04-CK15T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDM04-CK15T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDM04-CK15T by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: