Part Details for DM74LS368AM by National Semiconductor Corporation
Overview of DM74LS368AM by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS368AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DM74LS368 - Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$0.2804 / $0.3299 | Buy Now |
Part Details for DM74LS368AM
DM74LS368AM CAD Models
DM74LS368AM Part Data Attributes
|
DM74LS368AM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS368AM
National Semiconductor Corporation
IC LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16, Bus Driver/Transceiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS368AM
This table gives cross-reference parts and alternative options found for DM74LS368AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS368AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS368AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | DM74LS368AM vs SN74LS368AD |
SN74LS368ADR2 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Rochester Electronics LLC | DM74LS368AM vs SN74LS368ADR2 |
HD74LS368ARP | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS368AM vs HD74LS368ARP |
DM74LS368AMX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DM74LS368AM vs DM74LS368AMX |
DM74LS368AM | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 | Rochester Electronics LLC | DM74LS368AM vs DM74LS368AM |
SN74LS368ADR2 | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | DM74LS368AM vs SN74LS368ADR2 |
DM74LS368AM | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 | Texas Instruments | DM74LS368AM vs DM74LS368AM |
HD74LS368ARP-EL | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | DM74LS368AM vs HD74LS368ARP-EL |
SN74LS368AD | 6-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 16-SOIC 0 to 70 | Texas Instruments | DM74LS368AM vs SN74LS368AD |
N74LS368AD | Bus Driver, 2-Func, 6-Bit, Inverted Output, TTL, PDSO16 | Philips Semiconductors | DM74LS368AM vs N74LS368AD |