Part Details for HD74LS366ARP-EL by Hitachi Ltd
Overview of HD74LS366ARP-EL by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for HD74LS366ARP-EL
HD74LS366ARP-EL CAD Models
HD74LS366ARP-EL Part Data Attributes:
|
HD74LS366ARP-EL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS366ARP-EL
Hitachi Ltd
Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, FP-16DN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LS366ARP-EL
This table gives cross-reference parts and alternative options found for HD74LS366ARP-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS366ARP-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS366ARP | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | HD74LS366ARP-EL vs HD74LS366ARP |
SN74LS366ADR | 6-Bit Buffers And Line Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS366ARP-EL vs SN74LS366ADR |
DM74LS366AM | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16 | Texas Instruments | HD74LS366ARP-EL vs DM74LS366AM |
SN74LS366AD | 6-Bit Buffers And Line Drivers 16-SOIC 0 to 70 | Texas Instruments | HD74LS366ARP-EL vs SN74LS366AD |
DM74LS366AM | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Fairchild Semiconductor Corporation | HD74LS366ARP-EL vs DM74LS366AM |
DM74LS366AMX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | HD74LS366ARP-EL vs DM74LS366AMX |
HD74LS366ARP | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | HD74LS366ARP-EL vs HD74LS366ARP |
SN74LS366ADR2 | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | HD74LS366ARP-EL vs SN74LS366ADR2 |
SN74LS366AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | HD74LS366ARP-EL vs SN74LS366AD |
SN74LS366AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | HD74LS366ARP-EL vs SN74LS366AD |