Part Details for DM74LS366AM by Texas Instruments
Overview of DM74LS366AM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM74LS366AM
DM74LS366AM CAD Models
DM74LS366AM Part Data Attributes:
|
DM74LS366AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS366AM
Texas Instruments
LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS366AM
This table gives cross-reference parts and alternative options found for DM74LS366AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS366AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS366ARP | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, FP-16DN | Renesas Electronics Corporation | DM74LS366AM vs HD74LS366ARP |
SN74LS366ADR | 6-Bit Buffers And Line Drivers 16-SOIC 0 to 70 | Texas Instruments | DM74LS366AM vs SN74LS366ADR |
SN74LS366AD | 6-Bit Buffers And Line Drivers 16-SOIC 0 to 70 | Texas Instruments | DM74LS366AM vs SN74LS366AD |
DM74LS366AM | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS366AM vs DM74LS366AM |
DM74LS366AMX | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DM74LS366AM vs DM74LS366AMX |
HD74LS366ARP | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, FP-16DN | Hitachi Ltd | DM74LS366AM vs HD74LS366ARP |
SN74LS366ADR2 | Bus Driver, LS Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, PLASTIC, SOIC-16 | Motorola Semiconductor Products | DM74LS366AM vs SN74LS366ADR2 |
SN74LS366AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | DM74LS366AM vs SN74LS366AD |
SN74LS366AD | LS SERIES, 6-BIT DRIVER, INVERTED OUTPUT, PDSO16, SOIC-16 | Motorola Mobility LLC | DM74LS366AM vs SN74LS366AD |