Part Details for HD74LS243P by Renesas Electronics Corporation
Overview of HD74LS243P by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LS243P
HD74LS243P CAD Models
HD74LS243P Part Data Attributes
|
HD74LS243P
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD74LS243P
Renesas Electronics Corporation
IC,BUS TRANSCEIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS243P
This table gives cross-reference parts and alternative options found for HD74LS243P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS243P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS243JB | Bus Driver/Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, HERMETIC SEALED, DIP-14 | AMD | HD74LS243P vs SN54LS243JB |
SN74LS243J | Bus Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | AMD | HD74LS243P vs SN74LS243J |
AM25LS243DCB | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | AMD | HD74LS243P vs AM25LS243DCB |
DM54LS243J-MIL | IC,BUS TRANSCEIVER,SINGLE,4-BIT,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | HD74LS243P vs DM54LS243J-MIL |
GD74LS243 | Bus Transceiver, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP14, | Goldstar Electron Co Ltd | HD74LS243P vs GD74LS243 |
SN74LS243N-10 | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | HD74LS243P vs SN74LS243N-10 |
74LS243DC | Bus Driver/Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | Fairchild Semiconductor Corporation | HD74LS243P vs 74LS243DC |
8409001CA | Bus Transceiver, HC/UH Series, 1-Func, 4-Bit, True Output, CMOS, CDIP14, CERAMIC, FP-16 | Harris Semiconductor | HD74LS243P vs 8409001CA |
SN54LS243J | Bus Transceiver, 1-Func, 4-Bit, True Output, TTL, CDIP14, | AMD | HD74LS243P vs SN54LS243J |
SN74LS243N-00 | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | HD74LS243P vs SN74LS243N-00 |