Part Details for HD74LS20P by Hitachi Ltd
Overview of HD74LS20P by Hitachi Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HD74LS20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 161 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 425 |
|
$0.5760 / $1.4400 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Plastic, DIP | 1 |
|
$2.1000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 301 |
|
Buy Now |
Part Details for HD74LS20P
HD74LS20P CAD Models
HD74LS20P Part Data Attributes
|
HD74LS20P
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LS20P
Hitachi Ltd
NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, DP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.2 mm | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.06 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HD74LS20P
This table gives cross-reference parts and alternative options found for HD74LS20P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS20P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14 | YAGEO Corporation | HD74LS20P vs N74LS20N |
JM38510/30007BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | HD74LS20P vs JM38510/30007BCA |
SN54LS20JD | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | HD74LS20P vs SN54LS20JD |
JM38510/30007BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | National Semiconductor Corporation | HD74LS20P vs JM38510/30007BCA |
M38510/30007SCA | IC LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | HD74LS20P vs M38510/30007SCA |
DV74LS20N | NAND Gate, LS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | HD74LS20P vs DV74LS20N |
54LS20/BCA | NAND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | YAGEO Corporation | HD74LS20P vs 54LS20/BCA |
74LS20N | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | HD74LS20P vs 74LS20N |
N74LS20A | IC LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | HD74LS20P vs N74LS20A |
SN74LS20ND | LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | HD74LS20P vs SN74LS20ND |