Logic
HD74LS14RP
Description: Hex Schmitt Trigger Inverters, , /

Overview of HD74LS14RP by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HD74LS14RP Renesas Electronics Corporation Hex Schmitt Trigger Inverters, , /

CAD Models for HD74LS14RP by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HD74LS14RP by Renesas Electronics Corporation

HD74LS14RP
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Renesas Electronics
Family
LS
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
INVERTER
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.95 mm
Want to compare parts?
  1. HD74LS14RP
    Renesas Electronics Corporation
    Hex Schmitt Trigger Inverters, , /
    VS

Alternate Parts for HD74LS14RP

This table gives cross-reference parts and alternative options found for HD74LS14RP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS14RP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS14MX IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation HD74LS14RP vs DM74LS14MX
HD74LS14RP Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN Hitachi Ltd HD74LS14RP vs HD74LS14RP
HD74LS14RP-EL LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, FP-14DN Renesas Electronics Corporation HD74LS14RP vs HD74LS14RP-EL
HD74LS14RPEL LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74LS14RP vs HD74LS14RPEL
74LS14DR LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments HD74LS14RP vs 74LS14DR
DM74LS14MX LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 Texas Instruments HD74LS14RP vs DM74LS14MX
74LS14D LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments HD74LS14RP vs 74LS14D
Part Number Description Manufacturer Compare
74LS14D LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14 Texas Instruments HD74LS14RP vs 74LS14D
HD74LS14RPEL LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 3.95 X 8.65 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74LS14RP vs HD74LS14RPEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS14RP by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS14RP by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HD74LS14RP would you like to use for your alert(s)?
  • Please alert me when HD74LS14RP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS14RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS14RP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS14RP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS14RP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS14RP by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: