Part Details for DM74LS14MX by National Semiconductor Corporation
Overview of DM74LS14MX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for DM74LS14MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 3915 |
|
RFQ | ||
|
Quest Components | Logic Circuit, HEX Inverter, LS-TTL, 14 Pin, Plastic, SOP | 2090 |
|
$0.1500 / $0.3600 | Buy Now |
Part Details for DM74LS14MX
DM74LS14MX CAD Models
DM74LS14MX Part Data Attributes
|
DM74LS14MX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS14MX
National Semiconductor Corporation
IC LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 21 mA | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS14MX
This table gives cross-reference parts and alternative options found for DM74LS14MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS14MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS14MX | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | DM74LS14MX vs DM74LS14MX |
74LS14DR | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14 | Texas Instruments | DM74LS14MX vs 74LS14DR |
HD74LS14RP-EL | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS14MX vs HD74LS14RP-EL |
HD74LS14RP | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, FP-14DN | Hitachi Ltd | DM74LS14MX vs HD74LS14RP |
SN74LS14D | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | Motorola Mobility LLC | DM74LS14MX vs SN74LS14D |