Part Details for CD74HC157EX by Harris Semiconductor
Overview of CD74HC157EX by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74HC157EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC157 - HIGH-SPEED CMOS LOGIC QUAD 2-INPUT Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 128 |
|
$0.3384 / $0.3981 | Buy Now |
Part Details for CD74HC157EX
CD74HC157EX CAD Models
CD74HC157EX Part Data Attributes:
|
CD74HC157EX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74HC157EX
Harris Semiconductor
Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC157EX
This table gives cross-reference parts and alternative options found for CD74HC157EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC157EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM54HC157J/883 | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | CD74HC157EX vs MM54HC157J/883 |
74HC157NB | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 | NXP Semiconductors | CD74HC157EX vs 74HC157NB |
SN74HC157NE4 | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-PDIP -40 to 85 | Texas Instruments | CD74HC157EX vs SN74HC157NE4 |
5962-8606101EA | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC157EX vs 5962-8606101EA |
5962-8606101EX | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | CD74HC157EX vs 5962-8606101EX |
MM54HC157J/883 | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD74HC157EX vs MM54HC157J/883 |
74HC157N | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, SOT38-4, DIP-16 | NXP Semiconductors | CD74HC157EX vs 74HC157N |
MM54HC157J | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, CDIP16, DIP-16 | Rochester Electronics LLC | CD74HC157EX vs MM54HC157J |
HD74HC157P-E | HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC157EX vs HD74HC157P-E |
5962-8606101VEA | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC157EX vs 5962-8606101VEA |