Logic
HD74HC138FP-E
Description: HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA

Overview of HD74HC138FP-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HD74HC138FP-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74HC138FP-E by Renesas Electronics Corporation

HD74HC138FP-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
10.06 mm
Logic IC Type
3-LINE TO 8-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74HC138FP-E
    Renesas Electronics Corporation
    HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA
    VS

Alternate Parts for HD74HC138FP-E

This table gives cross-reference parts and alternative options found for HD74HC138FP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74HC138FP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC138SJX Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation HD74HC138FP-E vs MM74HC138SJX
MC74HC138AFG HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi HD74HC138FP-E vs MC74HC138AFG
MC74HC138AFEL HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, EIAJ, SO-16 onsemi HD74HC138FP-E vs MC74HC138AFEL
TC74HC138AF IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74HC138FP-E vs TC74HC138AF
MM74HC138SJ Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation HD74HC138FP-E vs MM74HC138SJ
TC74HC138AF-TP1EL IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver Toshiba America Electronic Components HD74HC138FP-E vs TC74HC138AF-TP1EL
TC74HC138AF(EL) IC HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components HD74HC138FP-E vs TC74HC138AF(EL)
HD74HC138FP-EL Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDSO16, FP-16DA Hitachi Ltd HD74HC138FP-E vs HD74HC138FP-EL
HD74HC138FP HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, FP-16DA Renesas Electronics Corporation HD74HC138FP-E vs HD74HC138FP
MC74HC138AFELG HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, LEAD FREE, EIAJ, SO-16 onsemi HD74HC138FP-E vs MC74HC138AFELG
Part Number Description Manufacturer Compare
M74HCT137M1R HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOP-16 STMicroelectronics HD74HC138FP-E vs M74HCT137M1R
74AC138SCX 1-of-8 Decoder/Demultiplexer, 2500-REEL onsemi HD74HC138FP-E vs 74AC138SCX
HEF4555BTD IC 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SOT-108, SO-14, Decoder/Driver NXP Semiconductors HD74HC138FP-E vs HEF4555BTD
CD74HCT237M Decoder/Driver, HCT Series, True Output, CMOS, PDSO16 Harris Semiconductor HD74HC138FP-E vs CD74HCT237M
CD74HCT4514EX Decoder/Driver, HCT Series, True Output, CMOS, PDIP24 Harris Semiconductor HD74HC138FP-E vs CD74HCT4514EX
5962-8409201VEA Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP Texas Instruments HD74HC138FP-E vs 5962-8409201VEA
74AHC139PW Decoder/Driver, AHC Series, Inverted Output, CMOS, PDSO16 Nexperia HD74HC138FP-E vs 74AHC139PW
MC74HC139ADT HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 onsemi HD74HC138FP-E vs MC74HC139ADT
SNJ5444AW-10 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDFP16 Texas Instruments HD74HC138FP-E vs SNJ5444AW-10
CD4543BM96E4 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDSO16, GREEN, PLASTIC, SOIC-16 Texas Instruments HD74HC138FP-E vs CD4543BM96E4

Related Parts for HD74HC138FP-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74HC138FP-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74HC138FP-E by Renesas Electronics Corporation

  • Please alert me when HD74HC138FP-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HD74HC138FP-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74HC138FP-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HD74HC138FP-E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74HC138FP-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74HC138FP-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: